
PSMN8R3-40YS,115 | |
|---|---|
DigiKey Part Number | 1727-4271-2-ND - Tape & Reel (TR) 1727-4271-1-ND - Cut Tape (CT) 1727-4271-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PSMN8R3-40YS,115 |
Description | MOSFET N-CH 40V 70A LFPAK56 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 70A (Tc) 74W (Tc) Surface Mount LFPAK56, Power-SO8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 8.6mOhm @ 15A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 20 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1215 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 74W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | LFPAK56, Power-SO8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.81000 | $12.81 |
| 10 | $8.02800 | $80.28 |
| 50 | $5.96220 | $298.11 |
| 100 | $5.29410 | $529.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $3.54759 | $5,321.39 |
| 3,000 | $3.25986 | $9,779.58 |


