Similar
Similar
Similar

AT25SF081-MAHD-T | |
|---|---|
DigiKey Part Number | 1265-1275-2-ND - Tape & Reel (TR) 1265-1275-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT25SF081-MAHD-T |
Description | IC FLASH 8MBIT SPI/QUAD 8UDFN |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 8Mbit SPI - Quad I/O 104 MHz 8-UDFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | AT25SF081-MAHD-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Digi-Reel® | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 1M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 104 MHz | |
Write Cycle Time - Word, Page | 5µs, 5ms | |
Voltage - Supply | 2.5V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-UDFN (2x3) | |
Base Product Number |



