AT25DF256-MAHN-T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT25SF081B-MAHD-T

DigiKey Part Number
1695-AT25SF081B-MAHD-TTR-ND - Tape & Reel (TR)
1695-AT25SF081B-MAHD-TCT-ND - Cut Tape (CT)
1695-AT25SF081B-MAHD-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AT25SF081B-MAHD-T
Description
IC FLASH 8MBIT SPI/QUAD 8UDFN
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
FLASH - NOR Memory IC 8Mbit SPI - Quad I/O 108 MHz 8-UDFN (2x3)
Datasheet
 Datasheet
EDA/CAD Models
AT25SF081B-MAHD-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR
Memory Size
Memory Organization
1M x 8
Memory Interface
SPI - Quad I/O
Clock Frequency
108 MHz
Write Cycle Time - Word, Page
50µs, 2.4ms
Voltage - Supply
2.5V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TC)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-UDFN (2x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,018
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.00000$4.00
10$3.73700$37.37
25$3.63880$90.97
50$3.56200$178.10
100$3.48530$348.53
250$3.38284$845.71
500$3.30500$1,652.50
1,000$3.22701$3,227.01
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$3.29120$16,456.00
10,000$3.20905$32,090.50
15,000$3.16153$47,422.95
25,000$3.10234$77,558.50
Manufacturers Standard Package