8-UDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT25FF081A-MAHN-T

DigiKey Part Number
1265-AT25FF081A-MAHN-TTR-ND - Tape & Reel (TR)
1265-AT25FF081A-MAHN-TCT-ND - Cut Tape (CT)
1265-AT25FF081A-MAHN-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AT25FF081A-MAHN-T
Description
IC FLASH 8MBIT SPI/QUAD 8UDFN
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
FLASH - NOR Memory IC 8Mbit SPI - Quad I/O 133 MHz 8-UDFN (2x3)
Datasheet
 Datasheet
EDA/CAD Models
AT25FF081A-MAHN-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR
Memory Size
Memory Organization
2M x 4
Memory Interface
SPI - Quad I/O
Clock Frequency
133 MHz
Write Cycle Time - Word, Page
22µs, 6.5ms
Voltage - Supply
1.65V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TC)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-UDFN (2x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,009
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.81000$4.81
10$4.48700$44.87
25$4.36960$109.24
50$4.27660$213.83
100$4.18290$418.29
250$4.05836$1,014.59
500$3.96422$1,982.11
1,000$3.86998$3,869.98
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$3.94584$19,729.20
10,000$3.84699$38,469.90
15,000$3.78985$56,847.75
Manufacturers Standard Package