74FCT240ATQG is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 1,098
Unit Price: $8.01000
Datasheet

Similar


Texas Instruments
In Stock: 2,000
Unit Price: $11.27000
Datasheet

Similar


Texas Instruments
In Stock: 4,523
Unit Price: $7.11000
Datasheet

Similar


Texas Instruments
In Stock: 2,495
Unit Price: $7.11000
Datasheet
74FCT3807QGI8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74FCT240ATQG

DigiKey Part Number
74FCT240ATQG-ND
Manufacturer
Manufacturer Product Number
74FCT240ATQG
Description
IC BUFFER INVERT 5.25V 20-QSOP
Customer Reference
Detailed Description
Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-QSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Buffer, Inverting
Number of Elements
2
Number of Bits per Element
4
Input Type
-
Output Type
3-State
Current - Output High, Low
15mA, 64mA
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-SSOP (0.154", 3.90mm Width)
Supplier Device Package
20-QSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes