CY74FCT574TQCT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY74FCT240TQCT

DigiKey Part Number
296-14570-2-ND - Tape & Reel (TR)
296-14570-1-ND - Cut Tape (CT)
296-14570-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CY74FCT240TQCT
Description
IC BUFFER INVERT 5.25V 20-SSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-SSOP
Datasheet
 Datasheet
EDA/CAD Models
CY74FCT240TQCT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Inverting
Number of Elements
2
Number of Bits per Element
4
Input Type
-
Output Type
3-State
Current - Output High, Low
32mA, 64mA
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-SSOP (0.154", 3.90mm Width)
Supplier Device Package
20-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,495
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.11000$7.11
10$5.10600$51.06
25$4.60080$115.02
100$4.04280$404.28
250$3.77700$944.25
500$3.61642$1,808.21
1,000$3.59959$3,599.59
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$3.34488$8,362.20
5,000$3.26080$16,304.00
7,500$3.21872$24,140.40
12,500$3.17208$39,651.00
17,500$3.14484$55,034.70
25,000$3.11863$77,965.75
Manufacturers Standard Package

Other Suppliers on DigiKey

2,500In Stock
Ships from Rochester Electronics, LLC