
CY74FCT2240CTQCT | |
---|---|
DigiKey Part Number | 296-CY74FCT2240CTQTR-ND - Tape & Reel (TR) 296-CY74FCT2240CTQCT-ND - Cut Tape (CT) 296-CY74FCT2240CTQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CY74FCT2240CTQCT |
Description | IC BUFFER INVERT 5.25V 20-SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | CY74FCT2240CTQCT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 15mA, 12mA | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 20-SSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.27000 | $11.27 |
10 | $8.21000 | $82.10 |
25 | $7.44360 | $186.09 |
100 | $6.59890 | $659.89 |
250 | $6.19568 | $1,548.92 |
500 | $6.04930 | $3,024.65 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $5.54185 | $13,854.62 |
5,000 | $5.41464 | $27,073.20 |
7,500 | $5.35095 | $40,132.12 |
12,500 | $5.28038 | $66,004.75 |