ICL3225CA-T is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 3,194
Unit Price: $18.63000
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 4,327
Unit Price: $21.73000
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 292
Unit Price: $68.46000
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 4,057
Unit Price: $66.41000
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 1,497
Unit Price: $94.84000
Datasheet

Upgrade


Analog Devices Inc./Maxim Integrated
In Stock: 1,119
Unit Price: $81.53000
Datasheet

Upgrade


Analog Devices Inc./Maxim Integrated
In Stock: 2,413
Unit Price: $79.16000
Datasheet

Upgrade


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $56.91097
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 52
Unit Price: $96.80000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 4,149
Unit Price: $66.25000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 313
Unit Price: $79.48000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1,868
Unit Price: $76.79000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 983
Unit Price: $102.11000
Datasheet

Similar


Texas Instruments
In Stock: 17
Unit Price: $27.69000
Datasheet
ICL3222EIAZ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ICL3225CA-T

DigiKey Part Number
ICL3225CA-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ICL3225CA-T
Description
IC TRANSCEIVER FULL 2/2 20SSOP
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 20-SSOP
Datasheet
 Datasheet
EDA/CAD Models
ICL3225CA-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
2/2
Duplex
Full
Receiver Hysteresis
500 mV
Data Rate
250kbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
20-SSOP (0.209", 5.30mm Width)
Supplier Device Package
20-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types