
MAX3225CAP+T | |
---|---|
DigiKey Part Number | MAX3225CAP+TTR-ND - Tape & Reel (TR) MAX3225CAP+TCT-ND - Cut Tape (CT) MAX3225CAP+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3225CAP+T |
Description | IC TRANSCEIVER FULL 2/2 20SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3225CAP+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 1Mbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $66.93000 | $66.93 |
10 | $51.86200 | $518.62 |
25 | $48.09120 | $1,202.28 |
100 | $43.94820 | $4,394.82 |
250 | $41.97332 | $10,493.33 |
500 | $40.78280 | $20,391.40 |
1,000 | $39.80337 | $39,803.37 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $38.99692 | $77,993.84 |