
MAX3225EEAP+T | |
|---|---|
DigiKey Part Number | MAX3225EEAP+TTR-ND - Tape & Reel (TR) MAX3225EEAP+TCT-ND - Cut Tape (CT) MAX3225EEAP+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3225EEAP+T |
Description | IC TRANSCEIVER FULL 2/2 20SSOP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3225EEAP+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 1Mbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $111.65000 | $111.65 |
| 10 | $87.92100 | $879.21 |
| 25 | $81.99120 | $2,049.78 |
| 100 | $75.46840 | $7,546.84 |
| 250 | $75.22180 | $18,805.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $67.67553 | $135,351.06 |









