NTPC-AC-US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTPC-AC-US

DigiKey Part Number
RLC353-ND
Manufacturer
Manufacturer Product Number
NTPC-AC-US
Description
CORD 18AWG NEMA 5-15P 7' BLACK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
7.00' (2.13m) Power Cord Black NEMA 5-15P To
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Red Lion Controls
Series
Packaging
Bulk
Part Status
Active
Style
-
1st Connector
NEMA 5-15P
2nd Connector
-
Number of Conductors
3
Cord Type
-
Wire Gauge
18 AWG
Shielding
-
Length
7.00' (2.13m)
Approval Agency Marking
-
Approved Countries
-
Color
Black
Voltage Rating
125VAC
Current Rating (Amps)
-
Operating Temperature
105°C
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$890.42000$890.42
10$784.00700$7,840.07
25$747.21080$18,680.27
100$696.84850$69,684.85
Manufacturers Standard Package