NT24K-AC1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NT24K-AC1

DigiKey Part Number
NT24K-AC1-ND
Manufacturer
Manufacturer Product Number
NT24K-AC1
Description
NETWORK SWITCH-MANAGED INDUSTR
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Network Switch - Managed Ports
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Red Lion Controls
Series
Packaging
Bulk
Part Status
Active
Type
Switch - Managed
Configuration
Modular - Rack
Number of Ports
-
Copper Ports
-
Copper Type
-
Fiber Ports
-
Fiber Type
-
SFP/XFP Ports
-
SFP/XFP Type
-
Connector Type
-
Voltage - Input
90 ~ 264VAC
Ingress Protection
-
Mounting Type
Rack Mount
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$34,274.10000$34,274.10
Manufacturers Standard Package