
NT24K-SFP-DM8 | |
|---|---|
DigiKey Part Number | NT24K-SFP-DM8-ND |
Manufacturer | |
Manufacturer Product Number | NT24K-SFP-DM8 |
Description | NETWORK SWITCH-MANAGED 8 PORT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Network Switch - Managed 8 Ports |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Red Lion Controls | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Switch - Managed | |
Configuration | Modular - Card | |
Number of Ports | 8 | |
Copper Ports | - | |
Copper Type | - | |
Fiber Ports | Up to 8 | |
Fiber Type | - | |
SFP/XFP Ports | 8 | |
SFP/XFP Type | SFP, Gigabit | |
Connector Type | SFP | |
Voltage - Input | 18 ~ 49VDC | |
Ingress Protection | - | |
Mounting Type | Rack Mount | |
Operating Temperature | -40°C ~ 75°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12,262.31000 | $12,262.31 |






