C48C-Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C48CD105

DigiKey Part Number
C48CD105-ND
Manufacturer
Manufacturer Product Number
C48CD105
Description
COUNTER LCD 6 CHAR 85-250V PANEL
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Preset Counter 85 ~ 250VAC Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Red Lion Controls
Series
Packaging
Box
Part Status
Active
Type
Preset Counter
Operating Mode
Up, Down, Quadrature
Count Rate
Multiple
Time Format
-
Number of Characters Per Row
6, 6
Display Type
LCD - Dual Color Characters, Backlight
Display Characters - Height
0.300" (7.62mm), 0.200" (5.08mm)
Input Type
No Voltage, Voltage
Output Type
Solid State (2)
Voltage - Supply
85 ~ 250VAC
Reset
External, Front Panel, Programmable
Panel Cutout Dimensions
Square - 45.00mm x 45.00mm
Mounting Type
Panel Mount
Termination Style
Screw Terminal
Ingress Protection
IP66 - Dust Tight, Water Resistant
Operating Temperature
0°C ~ 50°C
Weight
0.375 lb (170.1 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$4,465.37000$4,465.37
Manufacturers Standard Package