Enclosure Chassis Mount, Rectangular, Polycarbonate, NEMA 4X, IP65
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ENC11A00

DigiKey Part Number
RLC575-ND
Manufacturer
Manufacturer Product Number
ENC11A00
Description
ENCLOSURE C48C SERIES CHASSIS MT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Enclosure Chassis Mount, Rectangular, Polycarbonate, NEMA 4X, IP65
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Red Lion Controls
Series
-
Packaging
Box
Part Status
Active
Accessory Type
Enclosure
For Use With/Related Products
C48C Series
Specifications
Chassis Mount, Rectangular, Polycarbonate, NEMA 4X, IP65
Includes
Gasket, Hardware
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$2,579.99000$2,579.99
10$2,336.08200$23,360.82
25$2,245.50200$56,137.55
Manufacturers Standard Package