
PMK3C000 | |
|---|---|
DigiKey Part Number | PMK3C000-ND |
Manufacturer | |
Manufacturer Product Number | PMK3C000 |
Description | ADAPTER PLATE BMK30000/40000 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Adapter Plate Panel Mount, Rectangular 87.38mm x 88.90mm Outside Dim |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Red Lion Controls | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Adapter Plate | |
For Use With/Related Products | BMK30000, BMK40000; C48, T48, P16, T16 Series | |
Specifications | Panel Mount, Rectangular 87.38mm x 88.90mm Outside Dim | |
Includes | Hardware, Panel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $399.56000 | $399.56 |




