
ENC11B00 | |
|---|---|
DigiKey Part Number | ENC11B00-ND |
Manufacturer | |
Manufacturer Product Number | ENC11B00 |
Description | ENCLOSURE C48C SERIES CHASSIS MT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Enclosure Chassis Mount, Rectangular, Polycarbonate, NEMA 4X, IP65 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Red Lion Controls | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Enclosure | |
For Use With/Related Products | C48C Series | |
Specifications | Chassis Mount, Rectangular, Polycarbonate, NEMA 4X, IP65 | |
Includes | Gasket, Hardware | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2,654.56000 | $2,654.56 |




