915MHz Frequency General Purpose RF SAW Filter (Surface Acoustic Wave) 2.2dB 26MHz Bandwidth 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
915MHz Frequency General Purpose RF SAW Filter (Surface Acoustic Wave) 2.2dB 26MHz Bandwidth 6-SMD, No Lead
RSF Series 6-SMD No-Lead

RSF-915.000-26000-3030-TR-NS3

DigiKey Part Number
2151-RSF-915.000-26000-3030-TR-NS3TR-ND - Tape & Reel (TR)
2151-RSF-915.000-26000-3030-TR-NS3CT-ND - Cut Tape (CT)
2151-RSF-915.000-26000-3030-TR-NS3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RSF-915.000-26000-3030-TR-NS3
Description
FILTER SAW 915MHZ 6-SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
915MHz Frequency General Purpose RF SAW Filter (Surface Acoustic Wave) 2.2dB 26MHz Bandwidth 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insertion Loss
2.2dB
Manufacturer
Raltron Electronics
Applications
General Purpose
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
6-SMD, No Lead
Part Status
Active
Height (Max)
0.051" (1.30mm)
Frequency - Center
915MHz
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Bandwidth
26MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AFII-SW-0029-TAbracon LLC878535-AFII-SW-0029-TCT-ND$14.96000Parametric Equivalent
AFII-SW-0087-TAbracon LLC880535-AFII-SW-0087-TTR-ND$15.79000Parametric Equivalent
SF2049EAkoustis- RFMi1,0005171-SF2049ECT-ND$8.84452Parametric Equivalent
SF2049E-1Akoustis- RFMi1,5005171-SF2049E-1CT-ND$8.84452Parametric Equivalent
In-Stock: 932
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$12.74000$12.74
10$10.40000$104.00
25$9.58960$239.74
50$9.01900$450.95
100$8.48290$848.29
250$7.82424$1,956.06
500$7.35988$3,679.94
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$6.91124$6,911.24
2,000$6.50107$13,002.14
3,000$6.27237$18,817.11
5,000$5.99555$29,977.75
7,000$5.81979$40,738.53
10,000$5.67284$56,728.40
Manufacturers Standard Package