SF2049E-1 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Akoustis- RFMi
In Stock: 500
Unit Price: $8.35870
Datasheet

Parametric Equivalent


Abracon LLC
In Stock: 990
Unit Price: $14.11000
Datasheet

Parametric Equivalent


Raltron Electronics
In Stock: 2,174
Unit Price: $12.65000
Datasheet

Parametric Equivalent


TST
In Stock: 0
Unit Price: $16.64000
Datasheet
New at DigiKey
RF1353D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SF2049E-1

DigiKey Part Number
5171-SF2049E-1TR-ND - Tape & Reel (TR)
5171-SF2049E-1CT-ND - Cut Tape (CT)
5171-SF2049E-1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SF2049E-1
Description
FILTER SAW 915MHZ 6-SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
915MHz Frequency ISM RF SAW Filter (Surface Acoustic Wave) 2.2dB 26MHz Bandwidth 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Akoustis- RFMi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency - Center
915MHz
Bandwidth
26MHz
Insertion Loss
2.2dB
Ratings
-
Applications
ISM
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Height (Max)
0.054" (1.38mm)
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Non-Cancelable/Non-Returnable
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$8.35870$4,179.35
1,000$7.86284$7,862.84
1,500$7.58643$11,379.65
2,500$7.25183$18,129.58
3,500$7.03941$24,637.94
5,000$6.82090$34,104.50
Manufacturers Standard Package