Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R413802115 | |
|---|---|
DigiKey Part Number  | 2201-R413802115-ND  | 
Manufacturer  | |
Manufacturer Product Number  | R413802115  | 
Description  | ATTENUATOR: SMA.86 2DB 4GHZ 2W 5  | 
Manufacturer Standard Lead Time  | 22 Weeks  | 
Customer Reference  | |
Detailed Description  | RF Attenuators 2dB 0 Hz ~ 4 GHz 50 Ohms 2W SMA In-Line Module  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Radiall USA, Inc.  | |
Series  | -  | |
Packaging  | Bulk  | |
Part Status  | Active  | |
Attenuation Value  | 2dB  | |
Frequency Range  | 0 Hz ~ 4 GHz  | |
Power (Watts)  | 2W  | |
Impedance  | 50 Ohms  | |
Package / Case  | SMA In-Line Module  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5 | $804.29800 | $4,021.49 | 















