Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R411802000 | |
|---|---|
DigiKey Part Number  | 2201-R411802000-ND  | 
Manufacturer  | |
Manufacturer Product Number  | R411802000  | 
Description  | ATT SMA.75 2DB 15GHZ 2W  | 
Manufacturer Standard Lead Time  | 16 Weeks  | 
Customer Reference  | |
Detailed Description  | RF Attenuators 2dB 0 Hz ~ 15 GHz 50 Ohms 2W SMA In-Line Module  | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Radiall USA, Inc.  | |
Series  | -  | |
Packaging  | Bulk  | |
Part Status  | Active  | |
Attenuation Value  | 2dB  | |
Frequency Range  | 0 Hz ~ 15 GHz  | |
Power (Watts)  | 2W  | |
Impedance  | 50 Ohms  | |
Package / Case  | SMA In-Line Module  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5 | $861.32600 | $4,306.63 | 















