Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

6602_SMA-50-2/199_NE | |
|---|---|
DigiKey Part Number  | 3628-6602_SMA-50-2/199_NE-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 6602_SMA-50-2/199_NE  | 
Description  | RF ATTENUATOR 2DB 50 SMA IN-L M  | 
Manufacturer Standard Lead Time  | 10 Weeks  | 
Customer Reference  | |
Detailed Description  | RF Attenuators 2dB 0 Hz ~ 6 GHz 50 Ohms 2W SMA In-Line Module  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Huber+Suhner, Inc.  | |
Series  | -  | |
Packaging  | Bulk  | |
Part Status  | Active  | |
Attenuation Value  | 2dB  | |
Frequency Range  | 0 Hz ~ 6 GHz  | |
Power (Watts)  | 2W  | |
Impedance  | 50 Ohms  | |
Package / Case  | SMA In-Line Module  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $855.50000 | $855.50 | 













