
M3933/14-07N | |
|---|---|
DigiKey Part Number  | SVM3933/14-07N-ND  | 
Manufacturer  | |
Manufacturer Product Number  | M3933/14-07N  | 
Description  | RF ATTENUATOR 2DB 50OHM SMA  | 
Manufacturer Standard Lead Time  | 18 Weeks  | 
Customer Reference  | |
Detailed Description  | RF Attenuators 2dB 0 Hz ~ 12.4 GHz 50 Ohms 2W SMA In-Line Module  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Amphenol SV Microwave  | |
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Attenuation Value  | 2dB  | |
Frequency Range  | 0 Hz ~ 12.4 GHz  | |
Power (Watts)  | 2W  | |
Impedance  | 50 Ohms  | |
Package / Case  | SMA In-Line Module  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $1,635.45000 | $1,635.45 | 
| 10 | $1,390.34700 | $13,903.47 | 
| 25 | $1,303.40200 | $32,585.05 | 
| 50 | $1,270.78760 | $63,539.38 | 

