
R411820121 | |
---|---|
DigiKey Part Number | 2201-R411820121-ND |
Manufacturer | |
Manufacturer Product Number | R411820121 |
Description | ATTENUATOR: SMA.75 20DB 18GHZ 2W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 20dB 0 Hz ~ 18 GHz 50 Ohms 2W SMA In-Line Module |
Datasheet | Datasheet |
EDA/CAD Models | R411820121 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Radiall USA, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Attenuation Value | 20dB | |
Frequency Range | 0 Hz ~ 18 GHz | |
Power (Watts) | 2W | |
Impedance | 50 Ohms | |
Package / Case | SMA In-Line Module |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,010.07000 | $1,010.07 |
10 | $858.60600 | $8,586.06 |
25 | $804.90520 | $20,122.63 |
50 | $766.53420 | $38,326.71 |
100 | $749.52360 | $74,952.36 |