
R411820119 | |
---|---|
DigiKey Part Number | 2201-R411820119-ND |
Manufacturer | |
Manufacturer Product Number | R411820119 |
Description | ATTENUATOR: SMA.75 20DB 8GHZ 2W |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 20dB 0 Hz ~ 8 GHz 50 Ohms 2W SMA In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Radiall USA, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Attenuation Value | 20dB | |
Frequency Range | 0 Hz ~ 8 GHz | |
Power (Watts) | 2W | |
Impedance | 50 Ohms | |
Package / Case | SMA In-Line Module |
Quantity | Unit Price | Ext Price |
---|---|---|
5 | $907.72600 | $4,538.63 |