
R411820000 | |
---|---|
DigiKey Part Number | 2201-R411820000-ND |
Manufacturer | |
Manufacturer Product Number | R411820000 |
Description | ATT SMA.75 20DB 15GHZ 2W |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 20dB 0 Hz ~ 15 GHz 50 Ohms 2W SMA In-Line Module |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Radiall USA, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Attenuation Value | 20dB | |
Frequency Range | 0 Hz ~ 15 GHz | |
Power (Watts) | 2W | |
Impedance | 50 Ohms | |
Package / Case | SMA In-Line Module |
Quantity | Unit Price | Ext Price |
---|---|---|
5 | $869.08600 | $4,345.43 |