
R413820115 | |
---|---|
DigiKey Part Number | 2201-R413820115-ND |
Manufacturer | |
Manufacturer Product Number | R413820115 |
Description | ATT SMA.86 20DB 4GHZ 2W |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 20dB 0 Hz ~ 4 GHz 50 Ohms 2W SMA In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Radiall USA, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Attenuation Value | 20dB | |
Frequency Range | 0 Hz ~ 4 GHz | |
Power (Watts) | 2W | |
Impedance | 50 Ohms | |
Package / Case | SMA In-Line Module |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $909.14000 | $909.14 |
10 | $772.82800 | $7,728.28 |
25 | $724.48200 | $18,112.05 |
50 | $689.94860 | $34,497.43 |
100 | $668.02680 | $66,802.68 |