
FCE863RABMD | |
|---|---|
DigiKey Part Number | 2958-FCE863RABMDTR-ND - Tape & Reel (TR) 2958-FCE863RABMDCT-ND - Cut Tape (CT) 2958-FCE863RABMDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FCE863RABMD |
Description | WI-FI 6 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Bluetooth, WiFi 802.11a/b/g/n/ac/ax, Bluetooth v5.2 Transceiver Module 2.4GHz, 5GHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | Bluetooth, WiFi | |
Protocol | ||
Modulation | 16-QAM, 64-QAM, 256-QAM, 1024-QAM, BPSK, CCK, DBPSK, DQPSK, GFSK, QPSK | |
Frequency | 2.4GHz, 5GHz | |
Data Rate | 1.201Gbps | |
Power - Output | 19dBm | |
Sensitivity | -105dBm | |
Serial Interfaces | PCIe, PCM, UART | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | - | |
Memory Size | - | |
Voltage - Supply | 3.1V ~ 3.6V | |
Current - Receiving | - | |
Current - Transmitting | 406.92mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -20°C ~ 70°C | |
Package / Case | 50-SMD Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $189.18000 | $189.18 |
| 10 | $165.01400 | $1,650.14 |
| 25 | $156.62960 | $3,915.74 |
| 100 | $145.12430 | $14,512.43 |
| 250 | $138.24320 | $34,560.80 |
| 500 | $133.39054 | $66,695.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $128.82194 | $128,821.94 |




