
FC66EAAMD | |
|---|---|
DigiKey Part Number | 2958-FC66EAAMDTR-ND - Tape & Reel (TR) 2958-FC66EAAMDCT-ND - Cut Tape (CT) 2958-FC66EAAMDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FC66EAAMD |
Description | RF TXRX MOD BLUETOOTH WIFISMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bluetooth, WiFi 802.11a/b/g/n/ac/ax, Bluetooth v5.2 Transceiver Module 2.4GHz, 5GHz, 6GHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | Bluetooth, WiFi | |
Protocol | ||
Modulation | BPSK, CCK, DBPSK, DQPSK, QAM, QPSK | |
Frequency | 2.4GHz, 5GHz, 6GHz | |
Data Rate | 3Gbps | |
Power - Output | - | |
Sensitivity | - | |
Serial Interfaces | PCM, UART | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | QCA2066 | |
Memory Size | - | |
Voltage - Supply | 1.8V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -30°C ~ 75°C | |
Package / Case | 78-SMD Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $260.21000 | $260.21 |
| 10 | $210.71700 | $2,107.17 |
| 25 | $198.34880 | $4,958.72 |
| 100 | $184.75190 | $18,475.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $187.11148 | $46,777.87 |



