
FC64EAAMD | |
|---|---|
DigiKey Part Number | 2958-FC64EAAMDTR-ND - Tape & Reel (TR) 2958-FC64EAAMDCT-ND - Cut Tape (CT) 2958-FC64EAAMDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FC64EAAMD |
Description | RF TXRX MOD BLUETOOTH WIFISMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Bluetooth, WiFi 802.11a/b/g/n/ac/ax, Bluetooth v5.2 Transceiver Module 2.4GHz, 5GHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | Bluetooth, WiFi | |
Protocol | ||
Modulation | BPSK, CCK, DBPSK, DQPSK, QAM, QPSK | |
Frequency | 2.4GHz, 5GHz | |
Data Rate | 1.7745Gbps | |
Power - Output | - | |
Sensitivity | - | |
Serial Interfaces | PCM, UART | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | QCA2064 | |
Memory Size | - | |
Voltage - Supply | 1.8V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -30°C ~ 75°C | |
Package / Case | 78-SMD Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $233.24000 | $233.24 |
| 10 | $188.22300 | $1,882.23 |
| 25 | $176.97280 | $4,424.32 |
| 100 | $164.61010 | $16,461.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $167.64952 | $41,912.38 |
| 500 | $161.83004 | $80,915.02 |



