Bluetooth, WiFi 802.11a/b/g/n/ac/ax, Bluetooth v5.3 Transceiver Module 2.4GHz, 5GHz Antenna Not Included Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCU865RAAMD

DigiKey Part Number
2958-FCU865RAAMDTR-ND - Tape & Reel (TR)
2958-FCU865RAAMDCT-ND - Cut Tape (CT)
2958-FCU865RAAMDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FCU865RAAMD
Description
WI-FI 6 & BLUETOOTH 5.2
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Bluetooth, WiFi 802.11a/b/g/n/ac/ax, Bluetooth v5.3 Transceiver Module 2.4GHz, 5GHz Antenna Not Included Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
FCU865RAAMD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Family/Standard
Bluetooth, WiFi
Protocol
Modulation
16-QAM, 64-QAM, 256-QAM, 1024-QAM, BPSK, CCK, DBPSK, DQPSK, QPSK
Frequency
2.4GHz, 5GHz
Data Rate
600Mbps
Power - Output
20dBm
Sensitivity
-107dBm
Serial Interfaces
USB
Antenna Type
Antenna Not Included
Utilized IC / Part
-
Memory Size
-
Voltage - Supply
3V ~ 3.6V
Current - Receiving
-
Current - Transmitting
576.5mA
Mounting Type
Surface Mount
Operating Temperature
-20°C ~ 70°C
Package / Case
50-SMD Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$103.10000$103.10
10$89.63900$896.39
25$84.96080$2,124.02
100$78.53510$7,853.51
250$74.68840$18,672.10
500$71.97430$35,987.15
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$69.41848$69,418.48
Manufacturers Standard Package