BBUP00201209201Y00 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Pulse Electronics
In Stock: 40,219
Unit Price: $1.22000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 23,439
Unit Price: $2.77000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 3,500
Unit Price: $0.82000
Datasheet

Parametric Equivalent


TAI-TECH Advanced Electronics Co., Ltd.
In Stock: 6,957
Unit Price: $0.98000
Datasheet

Parametric Equivalent


TDK Corporation
In Stock: 693,472
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: $0.82000
Datasheet
200 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 3A 40mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BBUP00201209201Y00

DigiKey Part Number
553-BBUP00201209201Y00TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BBUP00201209201Y00
Description
FERRITE BEAD 200 OHM 0805 1LN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
200 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 3A 40mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
200 Ohms @ 100 MHz
Current Rating (Max)
3A
DC Resistance (DCR) (Max)
40mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0805 (2012 Metric)
Mounting Type
Surface Mount
Height (Max)
0.043" (1.10mm)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.27798$1,111.92
Manufacturers Standard Package