Parametric Equivalent

HFZ 2012PF-181T40 | |
|---|---|
DigiKey Part Number | 4816-HFZ2012PF-181T40TR-ND - Tape & Reel (TR) 4816-HFZ2012PF-181T40CT-ND - Cut Tape (CT) 4816-HFZ2012PF-181T40DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HFZ 2012PF-181T40 |
Description | FERRITE BEAD 180 OHM 0805 1LN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 180 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 4A 20mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TAI-TECH Advanced Electronics Co., Ltd. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 180 Ohms @ 100 MHz | |
Current Rating (Max) | 4A | |
DC Resistance (DCR) (Max) | 20mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.041" (1.05mm) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.40000 | $1.40 |
| 10 | $0.89600 | $8.96 |
| 25 | $0.75640 | $18.91 |
| 50 | $0.66420 | $33.21 |
| 100 | $0.58290 | $58.29 |
| 250 | $0.49032 | $122.58 |
| 500 | $0.42850 | $214.25 |
| 1,000 | $0.37301 | $373.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.27750 | $1,110.00 |
| 8,000 | $0.23605 | $1,888.40 |
| 12,000 | $0.22609 | $2,713.08 |


