
FBU201209T-181Y-S | |
|---|---|
DigiKey Part Number | 4713-FBU201209T-181Y-STR-ND - Tape & Reel (TR) 4713-FBU201209T-181Y-SCT-ND - Cut Tape (CT) 4713-FBU201209T-181Y-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FBU201209T-181Y-S |
Description | FERRITE BEAD 180 OHM 0805 1LN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 180 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 4A 30mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cal-Chip Electronics, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 180 Ohms @ 100 MHz | |
Current Rating (Max) | 4A | |
DC Resistance (DCR) (Max) | 30mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.041" (1.05mm) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.33400 | $3.34 |
| 25 | $0.29360 | $7.34 |
| 50 | $0.26440 | $13.22 |
| 100 | $0.23740 | $23.74 |
| 250 | $0.20496 | $51.24 |
| 500 | $0.18258 | $91.29 |
| 1,000 | $0.16219 | $162.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.12583 | $503.32 |
| 8,000 | $0.10954 | $876.32 |
| 12,000 | $0.10054 | $1,206.48 |
| 20,000 | $0.09382 | $1,876.40 |

