BBSJ00160808221Y00 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Pulse Electronics
In Stock: 0
Unit Price: $0.10986
Datasheet

Parametric Equivalent


Pulse Electronics
In Stock: 0
Unit Price: $0.10986
Datasheet

Parametric Equivalent


Pulse Electronics
In Stock: 62,426
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 15,266
Unit Price: $1.47000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 30,499
Unit Price: $1.47000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 12,398
Unit Price: $1.88000
Datasheet

Parametric Equivalent


TE Connectivity Passive Product
In Stock: 7,927
Unit Price: $0.82000
Datasheet

Parametric Equivalent


TE Connectivity Passive Product
In Stock: 9,394
Unit Price: $0.82000
Datasheet

Parametric Equivalent


TE Connectivity Passive Product
In Stock: 7,041
Unit Price: $0.82000
Datasheet

Parametric Equivalent


TE Connectivity Passive Product
In Stock: 8,455
Unit Price: $0.82000
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 350
Unit Price: $1.06000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 3,880
Unit Price: $0.82000
Datasheet

Parametric Equivalent


TAI-TECH Advanced Electronics Co., Ltd.
In Stock: 7,978
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Shenzhen Sunlord Electronics Co., Ltd.
In Stock: 0
Unit Price: $0.13184
Datasheet
BBSJ00160808221Y00
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BBSJ00160808221Y00

DigiKey Part Number
553-BBSJ00160808221Y00TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BBSJ00160808221Y00
Description
FERRITE BEAD 220 OHM 0603 1LN
Customer Reference
Detailed Description
220 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 400mA 300mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Filter Type
Signal Line
Number of Lines
1
Impedance @ Frequency
220 Ohms @ 100 MHz
Current Rating (Max)
400mA
DC Resistance (DCR) (Max)
300mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0603 (1608 Metric)
Mounting Type
Surface Mount
Height (Max)
0.037" (0.95mm)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.