
CZB1JGTTD221P | |
|---|---|
DigiKey Part Number | 2019-CZB1JGTTD221PTR-ND - Tape & Reel (TR) 2019-CZB1JGTTD221PCT-ND - Cut Tape (CT) 2019-CZB1JGTTD221PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CZB1JGTTD221P |
Description | FERRITE BEAD 220 OHM 0603 1LN |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 400mA 300mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KOA Speer Electronics, Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 220 Ohms @ 100 MHz | |
Current Rating (Max) | 400mA | |
DC Resistance (DCR) (Max) | 300mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.06000 | $1.06 |
| 10 | $0.75900 | $7.59 |
| 25 | $0.65920 | $16.48 |
| 50 | $0.59060 | $29.53 |
| 100 | $0.52790 | $52.79 |
| 250 | $0.45392 | $113.48 |
| 500 | $0.40302 | $201.51 |
| 1,000 | $0.35571 | $355.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.27109 | $1,084.36 |
| 8,000 | $0.23309 | $1,864.72 |
| 12,000 | $0.22436 | $2,692.32 |

