
BMC1JY0180AN | |
|---|---|
DigiKey Part Number | 1712-BMC1JY0180ANTR-ND - Tape & Reel (TR) 1712-BMC1JY0180ANCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BMC1JY0180AN |
Description | FERRITE BEAD 180 OHM 0603 1LN |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 180 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 400mA 200mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BMC1JY0180AN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Passive Product | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 180 Ohms @ 100 MHz | |
Current Rating (Max) | 400mA | |
DC Resistance (DCR) (Max) | 200mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.40800 | $4.08 |
| 100 | $0.33780 | $33.78 |
| 1,000 | $0.27763 | $277.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.24680 | $987.20 |
| 8,000 | $0.23268 | $1,861.44 |
| 12,000 | $0.22481 | $2,697.72 |
| 20,000 | $0.21528 | $4,305.60 |
| 28,000 | $0.20923 | $5,858.44 |
| 40,000 | $0.20300 | $8,120.00 |
| 100,000 | $0.18786 | $18,786.00 |
| 200,000 | $0.17718 | $35,436.00 |
| 400,000 | $0.17163 | $68,652.00 |

