
S2G_R1_00001 | |
---|---|
DigiKey Part Number | 3757-S2G_R1_00001TR-ND - Tape & Reel (TR) 3757-S2G_R1_00001CT-ND - Cut Tape (CT) 3757-S2G_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S2G_R1_00001 |
Description | DIODE STANDARD 400V 2A DO214AA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 2 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 µA @ 400 V | |
Capacitance @ Vr, F | 30pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | $0.53341 | $426.73 |
1,600 | $0.47264 | $756.22 |
2,400 | $0.44158 | $1,059.79 |
4,000 | $0.40665 | $1,626.60 |
5,600 | $0.38590 | $2,161.04 |
8,000 | $0.36574 | $2,925.92 |
20,000 | $0.32142 | $6,428.40 |
40,000 | $0.29400 | $11,760.00 |
80,000 | $0.27094 | $21,675.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.05000 | $2.05 |
10 | $1.27300 | $12.73 |