
S2G-T | |
---|---|
DigiKey Part Number | 1801-S2G-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S2G-T |
Description | DIODE STANDARD 400V 2A DO214AA |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 2 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Capacitance @ Vr, F | 11pF @ 4V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 150°C |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.56065 | $1,681.95 |
6,000 | $0.50518 | $3,031.08 |
9,000 | $0.47689 | $4,292.01 |
15,000 | $0.44509 | $6,676.35 |
21,000 | $0.42625 | $8,951.25 |
30,000 | $0.40793 | $12,237.90 |
75,000 | $0.36772 | $27,579.00 |
150,000 | $0.34287 | $51,430.50 |