RS2GHE3/5BT is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $1.29368
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 2,497
Unit Price: $2.94000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 1,064
Unit Price: $3.34000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.83117
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 3,528
Unit Price: $4.57000
Datasheet

Upgrade


Diodes Incorporated
In Stock: 1,517
Unit Price: $2.77000
Datasheet

Similar


onsemi
In Stock: 5,954
Unit Price: $1.63000
Datasheet

Similar


Diodes Incorporated
In Stock: 165,796
Unit Price: $1.63000
Datasheet
Diode 400 V 1.5A Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RS2GHE3/5BT

DigiKey Part Number
RS2GHE3/5BT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RS2GHE3/5BT
Description
DIODE STANDARD 400V 1.5A DO214AA
Customer Reference
Detailed Description
Diode 400 V 1.5A Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Technology
Voltage - DC Reverse (Vr) (Max)
400 V
Current - Average Rectified (Io)
1.5A
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 1.5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
150 ns
Current - Reverse Leakage @ Vr
5 µA @ 400 V
Capacitance @ Vr, F
20pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-214AA (SMB)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types