
RS2G-E3/5BT | |
---|---|
DigiKey Part Number | RS2G-E3/5BTGITR-ND - Tape & Reel (TR) RS2G-E3/5BTGICT-ND - Cut Tape (CT) RS2G-E3/5BTGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS2G-E3/5BT |
Description | DIODE STANDARD 400V 1.5A DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1.5A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 1.5A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 1.5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 150 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Capacitance @ Vr, F | 20pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.37000 | $3.37 |
10 | $2.48000 | $24.80 |
100 | $2.19230 | $219.23 |
500 | $1.66322 | $831.61 |
1,000 | $1.49243 | $1,492.43 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,200 | $1.08639 | $3,476.45 |
6,400 | $1.00174 | $6,411.14 |
9,600 | $0.96806 | $9,293.38 |
16,000 | $0.94632 | $15,141.12 |