Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

P6SMBJ110AS_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-P6SMBJ110AS_R1_00001TR-ND - Tape & Reel (TR) 3757-P6SMBJ110AS_R1_00001CT-ND - Cut Tape (CT) 3757-P6SMBJ110AS_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMBJ110AS_R1_00001 |
Description | TVS DIODE 110VWM 177VC DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 177V Clamp 3.4A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 110V | |
Voltage - Breakdown (Min) | 122V | |
Voltage - Clamping (Max) @ Ipp | 177V | |
Current - Peak Pulse (10/1000µs) | 3.4A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.57000 | $4.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $1.04714 | $837.71 |
| 1,600 | $0.93798 | $1,500.77 |
| 2,400 | $0.88224 | $2,117.38 |
| 4,000 | $0.81956 | $3,278.24 |
| 5,600 | $0.78243 | $4,381.61 |
| 8,000 | $0.74631 | $5,970.48 |
| 20,000 | $0.66700 | $13,340.00 |
| 40,000 | $0.61798 | $24,719.20 |
| 80,000 | $0.57823 | $46,258.40 |













