DO-214AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-214AA
DO-214AA

SMBJ110A-13

DigiKey Part Number
SMBJ110ADICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SMBJ110A-13
Description
TVS DIODE 110VWM 177VC SMB
Customer Reference
Detailed Description
177V Clamp 3.4A Ipp Tvs Diode Surface Mount SMB
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
110V
Voltage - Breakdown (Min)
122V
Voltage - Clamping (Max) @ Ipp
177V
Current - Peak Pulse (10/1000µs)
3.4A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 129
Stock Options
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in HKD
SMBJ110ADICT-ND
QuantityUnit PriceExt Price
1$3.83000$3.83
10$3.28800$32.88
100$2.79920$279.92