
SMBJ110A | |
|---|---|
DigiKey Part Number | 600-SMBJ110ATR-ND - Tape & Reel (TR) 600-SMBJ110ACT-ND - Cut Tape (CT) 600-SMBJ110ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ110A |
Description | 1-LINE 110V 3.4A TVS DO-214AA(SM |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 177V Clamp 3.4A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 110V | |
Voltage - Breakdown (Min) | 122V | |
Voltage - Clamping (Max) @ Ipp | 177V | |
Current - Peak Pulse (10/1000µs) | 3.4A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.45000 | $6.45 |
| 10 | $3.98100 | $39.81 |
| 100 | $2.57240 | $257.24 |
| 500 | $1.96326 | $981.63 |
| 1,000 | $1.76689 | $1,766.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.51726 | $4,551.78 |
| 6,000 | $1.39149 | $8,348.94 |
| 9,000 | $1.32739 | $11,946.51 |
| 15,000 | $1.25538 | $18,830.70 |
| 21,000 | $1.21273 | $25,467.33 |
| 30,000 | $1.17130 | $35,139.00 |

