P6KE10A_R2_00001 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: $3.61000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 2,898
Unit Price: $3.53000
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $3.20000
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.77479
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 4,000
Unit Price: $5.91000
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 3,990
Unit Price: $3.04000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 1,936
Unit Price: $3.20000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.62357
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $0.87250
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $1.77696
Datasheet
DO-204AC, DO-15, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6KE10A_R2_00001

DigiKey Part Number
3757-P6KE10A_R2_00001TR-ND - Tape & Reel (TR)
3757-P6KE10A_R2_00001CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
P6KE10A_R2_00001
Description
TVS DIODE 8.55VWM 14.5VC DO15
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
14.5V Clamp 41A Ipp Tvs Diode Through Hole DO-15
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
8.55V
Voltage - Breakdown (Min)
9.5V
Voltage - Clamping (Max) @ Ipp
14.5V
Current - Peak Pulse (10/1000µs)
41A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$4.60000$4.60
Tape & Reel (TR)
QuantityUnit PriceExt Price
28,000$0.79272$22,196.16
56,000$0.73959$41,417.04
84,000$0.73899$62,075.16
Manufacturers Standard Package