


P6KE10A-TP | |
---|---|
DigiKey Part Number | P6KE10A-TPMSTR-ND - Tape & Reel (TR) P6KE10A-TPMSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | P6KE10A-TP |
Description | TVS DIODE 8.55VWM 14.5VC DO15 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 14.5V Clamp 41A Ipp Tvs Diode Through Hole DO-15 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 8.55V | |
Voltage - Breakdown (Min) | 9.5V | |
Voltage - Clamping (Max) @ Ipp | 14.5V | |
Current - Peak Pulse (10/1000µs) | 41A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.05000 | $3.05 |
10 | $1.87700 | $18.77 |
100 | $1.17720 | $117.72 |
500 | $0.87440 | $437.20 |
1,000 | $0.77636 | $776.36 |
2,000 | $0.69380 | $1,387.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.62417 | $2,496.68 |
8,000 | $0.56557 | $4,524.56 |
12,000 | $0.53569 | $6,428.28 |
20,000 | $0.50210 | $10,042.00 |
28,000 | $0.48220 | $13,501.60 |
40,000 | $0.46286 | $18,514.40 |
100,000 | $0.42041 | $42,041.00 |
200,000 | $0.41160 | $82,320.00 |