
P6KE10A/B | |
---|---|
DigiKey Part Number | 13-P6KE10A/BCT-ND - Cut Tape (CT) 13-P6KE10A/BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P6KE10A/B |
Description | TVS DIODE 8.55VWM 14.5V DO204AC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 14.5V Clamp 42.1A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 8.55V | |
Voltage - Breakdown (Min) | 9.5V | |
Voltage - Clamping (Max) @ Ipp | 14.5V | |
Current - Peak Pulse (10/1000µs) | 42.1A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.20000 | $3.20 |
10 | $2.06100 | $20.61 |
100 | $1.09210 | $109.21 |
500 | $0.87036 | $435.18 |
1,000 | $0.76362 | $763.62 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.68152 | $1,363.04 |
4,000 | $0.59119 | $2,364.76 |
6,000 | $0.53782 | $3,226.92 |
10,000 | $0.48814 | $4,881.40 |