DO-204AC, DO-15, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6KE10A-E3/54

DigiKey Part Number
112-P6KE10A-E3/54TR-ND - Tape & Reel (TR)
112-P6KE10A-E3/54CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
P6KE10A-E3/54
Description
TVS DIODE 8.55VWM 14.5V DO204AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
14.5V Clamp 41.4A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
8.55V
Voltage - Breakdown (Min)
9.5V
Voltage - Clamping (Max) @ Ipp
14.5V
Current - Peak Pulse (10/1000µs)
41.4A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$5.91000$5.91
10$3.70300$37.03
100$2.38940$238.94
500$1.82284$911.42
1,000$1.64220$1,642.20
2,000$1.41229$2,824.58
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.24807$4,992.28
8,000$1.13312$9,064.96
12,000$1.11259$13,351.08
20,000$1.09207$21,841.40
28,000$1.07769$30,175.32
Manufacturers Standard Package