P2AL40A-AU_R1_000A1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: $0.59751
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: $0.90651
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: $0.60577
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 2,995
Unit Price: $3.34000
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: $0.74699
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: $0.96526
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: $1.49468

Parametric Equivalent


WeEn Semiconductors
In Stock: 0
Unit Price: $0.42464
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $1.93761
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 48,622
Unit Price: $3.67000
Datasheet

Parametric Equivalent


Shenzhen Slkormicro Semicon Co., Ltd.
In Stock: 1,940
Unit Price: $0.98000
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 0
Unit Price: $0.60563
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: $0.69679
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 13,846
Unit Price: $3.83000
Datasheet
64.5V Clamp 3.1A Ipp Tvs Diode Surface Mount SOD-123FL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
64.5V Clamp 3.1A Ipp Tvs Diode Surface Mount SOD-123FL
SOD-123FL

P2AL40A-AU_R1_000A1

DigiKey Part Number
3757-P2AL40A-AU_R1_000A1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P2AL40A-AU_R1_000A1
Description
TVS DIODE 40VWM 64.5VC SOD123FL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
64.5V Clamp 3.1A Ipp Tvs Diode Surface Mount SOD-123FL
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
40V
Voltage - Breakdown (Min)
44.4V
Voltage - Clamping (Max) @ Ipp
64.5V
Current - Peak Pulse (10/1000µs)
3.1A
Power - Peak Pulse
200W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SOD-123F
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
576,000$0.67991$391,628.16
Manufacturers Standard Package