
SMF40A | |
|---|---|
DigiKey Part Number | 5399-SMF40ATR-ND - Tape & Reel (TR) 5399-SMF40ACT-ND - Cut Tape (CT) 5399-SMF40ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF40A |
Description | 3.1A 200W 64.5V 49.1V 40V SOD-12 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 64.5V Clamp 3.1A Ipp Tvs Diode Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 40V | |
Voltage - Breakdown (Min) | 44.4V | |
Voltage - Clamping (Max) @ Ipp | 64.5V | |
Current - Peak Pulse (10/1000µs) | 3.1A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.98000 | $0.98 |
| 10 | $0.59600 | $5.96 |
| 100 | $0.36390 | $36.39 |
| 500 | $0.26254 | $131.27 |
| 1,000 | $0.22934 | $229.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.18699 | $560.97 |
| 6,000 | $0.16554 | $993.24 |
| 9,000 | $0.15457 | $1,391.13 |
| 15,000 | $0.14223 | $2,133.45 |
| 21,000 | $0.13491 | $2,833.11 |
| 30,000 | $0.12779 | $3,833.70 |
| 75,000 | $0.11214 | $8,410.50 |
| 150,000 | $0.10246 | $15,369.00 |
| 300,000 | $0.09431 | $28,293.00 |

